Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1621-60017
Newark Part No.43AC7492
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $43.950 |
| 250+ | $43.290 |
Price for:Each
Minimum: 100
Multiple: 100
$4,395.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1621-60017
Newark Part No.43AC7492
Connector Type2.4mm Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max50GHz
Connector MountingPanel Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
2.4mm Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
To Be Advised
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
50GHz
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
