Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1211-66344-2SCopy
Newark Part No.56AC9241
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.420 |
| 5+ | $35.130 |
| 10+ | $34.840 |
| 25+ | $34.560 |
| 50+ | $34.270 |
| 100+ | $33.980 |
| 250+ | $33.690 |
Price for:Each
Minimum: 1
Multiple: 1
$35.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1211-66344-2SCopy
Newark Part No.56AC9241
Technical Datasheet
Connector TypeSMP Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Product Overview
- SMP series 2 hole, with 6.35mm screw, male solderless PCB compression mount connector
- Full detent, straight orientation (body), push-on coupling, 2 hole body style
- PCB vertical launch mounting type, solder-free termination style, single number of ports
- Passivated finish, 18GHz frequency, 50 ohms impedance
- ≥ -80dB DC - 3GHz, ≥ -65dB 3 - 26.5GHz shielding effectiveness
- 500VRMS dielectric withstanding voltage
- Beryllium copper contact material
- Temperature rating range from -65°C to +165°C
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
