Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1211-66303Copy
Newark Part No.43AC7463
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $33.770 |
| 250+ | $33.260 |
Price for:Each
Minimum: 100
Multiple: 100
$3,377.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1211-66303Copy
Newark Part No.43AC7463
Connector TypeSMP Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max40GHz
Connector MountingPCB Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
-
Frequency Max
40GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
