Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1211-6058Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7449
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $70.770 |
| 5+ | $66.890 |
| 10+ | $62.990 |
| 25+ | $59.210 |
| 50+ | $56.390 |
| 100+ | $53.690 |
| 250+ | $51.340 |
Price for:Each
Minimum: 1
Multiple: 1
$70.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1211-6058Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7449
Connector TypeSMP Coaxial
Connector Body StyleStraight Bulkhead Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.047" Flexible
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingCable Mount
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.047" Flexible
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Straight Bulkhead Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
