Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1211-6021Copy
Newark Part No.43AC7440
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $56.550 |
| 100+ | $55.710 |
| 250+ | $54.870 |
Price for:Each
Minimum: 50
Multiple: 50
$2,827.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1211-6021Copy
Newark Part No.43AC7440
Connector TypeSMP RP Coaxial
Connector Body StyleStraight Flanged Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.047" Semi Rigid
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingCable Mount, Panel Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
SMP RP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.047" Semi Rigid
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount, Panel Mount
SVHC
To Be Advised
Connector Body Style
Straight Flanged Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
