Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1115-6005
Newark Part No.43AC7374
Your Part Number
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.390 |
| 5+ | $105.990 |
| 10+ | $98.580 |
| 25+ | $96.140 |
| 50+ | $95.220 |
| 100+ | $94.670 |
Price for:Each
Minimum: 1
Multiple: 1
$113.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1115-6005
Newark Part No.43AC7374
Convert From Coax Type2.92mm Coaxial
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
2.92mm Coaxial
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate