Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF0930-6200-06Copy
Newark Part No.43AC7339
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $161.000 |
| 50+ | $154.000 |
| 100+ | $149.330 |
Price for:Each
Minimum: 25
Multiple: 25
$4,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF0930-6200-06Copy
Newark Part No.43AC7339
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation6dB
Frequency RangeDC to 18GHz
Input Power-
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-
SVHC
To Be Advised
Attenuation
6dB
Input Power
-
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
