Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF0929-6200-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43AC7284
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $148.710 |
| 5+ | $144.190 |
| 10+ | $139.670 |
| 25+ | $132.150 |
| 50+ | $125.190 |
| 100+ | $120.630 |
Price for:Each
Minimum: 1
Multiple: 1
$148.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF0929-6200-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43AC7284
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation0dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
Lead (25-Jun-2025)
Attenuation
0dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
