Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM55339/41-30001Copy
Newark Part No.43AC7265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $57.950 |
| 100+ | $57.100 |
| 250+ | $56.250 |
Price for:Each
Minimum: 50
Multiple: 50
$2,897.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM55339/41-30001Copy
Newark Part No.43AC7265
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypePTNC
Convert To GenderJack
Adapter Body StyleStraight Adaptor
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
PTNC
Adapter Body Style
Straight Adaptor
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
