
Need more?
| Quantity | Price |
|---|---|
| 1+ | $159.230 |
| 5+ | $147.300 |
| 10+ | $135.360 |
| 25+ | $118.580 |
| 50+ | $117.460 |
| 100+ | $116.770 |
Product Information
Product Overview
The M55339/34-00001 from SV Microwave - Amphenol is a TNC female to female bulkhead hermetic adapter. Designed as a threaded version of the BNC, the TNC series features screw threads for mating. TNC are miniature, threaded weatherproof units with a constant impedance of 50 ohm and operate at DC to 11GHz. As a ruggedized version of the BNC, the TNC features a threaded coupling that offers extra mating stability. The product has VSWR of 1.3:1 at 11GHz and shielding effectiveness of ≥ -90dB. It has mating cycles of 500 and mating torque of 12 to 15in - lbs. This is corrosion, vibration, shock and thermal shock resistant. Typical applications include antennas, cellular, military, aerospace, base stations, telecommunications, components, networks, cable assembly, instrumentation and radar.
- Threaded coupling interface ensures connector will not de-couple in vibration-intensive applications
- Frequency range DC to 11GHz
- Impedance is 50 ohm, frequency is 11GHz, insertion loss is 0.06√ f
- Dielectric withstanding voltage is 1500VRMS
- Body and hex nut are made of brass with silver finish
- Beryllium copper contact with gold finish
- PTFE insulator, phosphors bronze lockwasher
- Temperature rating from -65°C to +165°C
Technical Specifications
TNC
TNC
Straight Bulkhead Adapter
Intra Series Coaxial
Lead
Jack
Jack
50ohm
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
