
| Quantity | Price |
|---|---|
| 50+ | $53.740 |
| 100+ | $49.470 |
Product Information
Product Overview
The M55339/02-30001 from SV Microwave - Amphenol is a R/A SMA female to male adapter. This high performance connector is compact in size and mechanically has outstanding durability. Built-in accordance with MIL-PRF-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these spec mating diameters regardless of manufacturer. Broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance in a compact design. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. The product has VSWR of 1.05 + .005 f and shielding effectiveness of ≥ -90 - f dB. This is corrosion, vibration, shock and thermal shock resistant. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm, frequency is 18GHz, insertion loss is 0.03√ f
- Dielectric withstanding voltage is 1000VRMS
- 500 mating cycles, 7 to 10in - lbs mating torque
- Body and coupling nut are made of stainless steel with passivated finish
- Beryllium copper lock ring, beryllium copper contact with gold finish
- PTFE insulator, silicone rubber gasket
- Temperature rating from -65°C to +165°C
Technical Specifications
SMA
SMA
Right Angle Adapter
Intra Series Coaxial
Lead
Jack
Jack
50ohm
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
