Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM3933/16-10SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43AC7028
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $298.430 |
| 50+ | $280.870 |
Price for:Each
Minimum: 25
Multiple: 25
$7,460.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM3933/16-10SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43AC7028
RF Attenuator Interface TypeSMA Jack to SMA Plug
Attenuation8dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
SMA Jack to SMA Plug
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
To Be Advised
Attenuation
8dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
