Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM3933/16-06NCopy
Newark Part No.43AC7019
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $192.840 |
| 50+ | $184.460 |
| 100+ | $178.870 |
Price for:Each
Minimum: 25
Multiple: 25
$4,821.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM3933/16-06NCopy
Newark Part No.43AC7019
Attenuation2dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Attenuation
2dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
