Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM3933/14-21NCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43AC7003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $180.570 |
| 50+ | $172.720 |
| 100+ | $167.480 |
Price for:Each
Minimum: 25
Multiple: 25
$4,514.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM3933/14-21NCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43AC7003
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation12dB
Frequency RangeDC to 12.4GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 12.4GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
To Be Advised
Attenuation
12dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
