M39012/55-3028
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, 50 ohm, RG142, Beryllium Copper

| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | M39012/55-3028Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 43AC6931 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.450 |
| 5+ | $29.450 |
| 10+ | $28.450 |
| 25+ | $26.670 |
| 50+ | $25.400 |
| 100+ | $24.280 |
Product Information
| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | M39012/55-3028Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 43AC6931 |
| Connector Type | SMA Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | RG142 |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 12.4GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The M39012/55-3028 from SV Microwave - Amphenol is a lockwire holes, SMA male cable connector for RG-58 cable. This high performance connector is compact in size and mechanically has outstanding durability. Built-in accordance with MIL-PRF-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these spec mating diameters regardless of manufacturer. Broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance in a compact design. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. The product has VSWR of 1.05 + .005 f and shielding effectiveness of ≥ -90 - f dB. This is corrosion, vibration, shock and thermal shock resistant. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm, frequency is 18GHz, insertion loss is 0.03√ f
- Dielectric withstanding voltage is 1000VRMS
- 500 mating cycles, 7 to 10in - lbs mating torque
- Body and coupling nut are made of stainless steel with passivated finish
- Beryllium copper lock ring and contact, brass crimp ring
- PTFE insulator, silicone rubber gasket, SCL polyolefin tubing
- Temperature rating from -65°C to +165°C
- Gold finished contacts, nickel finished crimp ring
Technical Specifications
| Connector Type | SMA Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG142 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (25-Jun-2025) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 12.4GHz |
| Product Range | - |
Technical Docs (1)
Alternatives for M39012/55-3028
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
