Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9311-60348Copy
Newark Part No.59AM4595
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $205.420 |
| 5+ | $190.920 |
| 10+ | $181.510 |
| 25+ | $176.200 |
| 50+ | $165.620 |
Price for:Each
Minimum: 1
Multiple: 1
$205.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9311-60348Copy
Newark Part No.59AM4595
Connector TypeSMPM-XT
Connector Body StyleStraight Plug
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingPCB Mount
Product Range-
SVHCTo Be Advised
Product Overview
9311-60348 is a SMPM-XT male PCB surface mount connector (4 port, SB).
- Straight orientation (body)
- Push-on coupling, smooth bore detent
- PCB vertical launch mounting, solder termination style
- Brass body and shrouds, beryllium copper contact, gold body, shroud and contact finish
- DC to 12GHz frequency range, 50 ohm impedance
- 325VRMS dielectric withstanding voltage
- ULTEM 1000 insulator
- Temperature rating range from -65°C to +165°C
Notes
Designed to mate with SMPM-XT female connectors only.
Technical Specifications
Connector Type
SMPM-XT
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
