Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8038-6005Copy
Newark Part No.43AC7930
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $84.740 |
| 100+ | $83.490 |
| 250+ | $82.240 |
Price for:Each
Minimum: 50
Multiple: 50
$4,237.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8038-6005Copy
Newark Part No.43AC7930
Connector TypeSMPS Coaxial
Connector Body StyleStraight Plug
Coaxial Termination-
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max65GHz
Connector Mounting-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
SMPS Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
-
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
65GHz
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
