Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8018-6172Copy
Newark Part No.43AC7926
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $64.350 |
| 100+ | $63.410 |
| 250+ | $62.460 |
Price for:Each
Minimum: 50
Multiple: 50
$3,217.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8018-6172Copy
Newark Part No.43AC7926
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Operating Frequency Max18GHz
Connector TypeSMA
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
18GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
0GHz
Connector Type
SMA
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
