Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8012-4013Copy
Newark Part No.43AC7923
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $206.980 |
| 50+ | $194.810 |
Price for:Each
Minimum: 25
Multiple: 25
$5,174.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8012-4013Copy
Newark Part No.43AC7923
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0Hz
Operating Frequency Max26.5GHz
Connector TypeSMP
Connector GenderJack
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
26.5GHz
Connector Gender
Jack
Product Range
-
Operating Frequency Min
0Hz
Connector Type
SMP
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
