Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8001-4103Copy
Newark Part No.43AC7917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $120.820 |
| 100+ | $119.020 |
| 250+ | $117.210 |
Price for:Each
Minimum: 50
Multiple: 50
$6,041.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8001-4103Copy
Newark Part No.43AC7917
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithAmphenol Size 8 NSME RF Coaxial Connectors
Wire Size AWG Min-
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Amphenol Size 8 NSME RF Coaxial Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
