
Need more?
| Quantity | Price |
|---|---|
| 1+ | $257.970 |
| 5+ | $238.640 |
| 10+ | $219.310 |
Product Information
Product Overview
7093-5283 is a SMPS (Size 16) D38999 pin contact to 2.92mm male 12" cable assembly for .047 cable. Featuring SMPS D38999 pin-and-socket contacts, this fixed-length cable assembly is SWaP-optimized and offers a smaller form factor than comparable Size 12 and Size 8 solutions while maintaining exceptional RF performance. Configured with 12 inches of flexible .047” cable, this assembly is available with both blindmate and threaded coupling interfaces, providing design flexibility and reliable integration into demanding environments. The product line is ideal for applications including Series I, II, III and IV D38999 applications, embedded systems, and Mil-Aero platforms where size, performance, and ruggedness are critical.
- Straight orientation (body), push-on coupling
- Solder termination style
- 40GHz frequency
- 50 ohm impedance
- 325VRMS dielectric withstanding voltage
- Temperature rating range from -65°C to +165°C
Technical Specifications
12"
0.047" Flexible
2.92mm RP Plug
-
To Be Advised
304.8mm
SMPS RP Jack
50ohm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
