Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0280Copy
Newark Part No.32AK5540
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $162.740 |
Price for:Each
Minimum: 25
Multiple: 25
$4,068.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0280Copy
Newark Part No.32AK5540
Connector to ConnectorBMZ Plug to MCX Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG179
Connector Type ABMZ Plug
Connector Type BMCX Plug
Impedance75ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BMZ Plug to MCX Plug
Cable Length - Metric
304.8mm
Connector Type A
BMZ Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG179
Connector Type B
MCX Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
