Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0185Copy
Newark Part No.41AH8101
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $264.630 |
| 5+ | $244.800 |
| 10+ | $224.970 |
| 25+ | $218.660 |
| 50+ | $210.890 |
Price for:Each
Minimum: 1
Multiple: 1
$264.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0185Copy
Newark Part No.41AH8101
Cable Length - Imperial24"
Connector to ConnectorBMA Plug to SMA Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeT-Flex 402
Connector Type ABMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
BMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BMA Plug to SMA Plug
Coaxial Cable Type
T-Flex 402
Connector Type B
SMA Plug
Jacket Color
Blue
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
