Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0179Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41AH8095
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $318.720 |
| 5+ | $318.290 |
| 10+ | $317.860 |
Price for:Each
Minimum: 1
Multiple: 1
$318.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0179Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41AH8095
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeT-Flex 405
Connector Type ABMA Jack
Connector Type BSMA Plug
Impedance50ohm
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA Plug
Product Range
-
Cable Length - Metric
609.6mm
Connector Type A
BMA Jack
Impedance
50ohm
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
