Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0115Copy
Newark Part No.84AM7406
Product RangeVITA 67.3 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $238.240 |
| 5+ | $221.420 |
| 10+ | $210.500 |
| 25+ | $204.340 |
| 50+ | $192.080 |
Price for:Each
Minimum: 1
Multiple: 1
$238.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0115Copy
Newark Part No.84AM7406
Product RangeVITA 67.3 Series
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type AU.FL Right Angle Jack
Connector Type BNanoRF Plug
Impedance50ohm
Jacket Color-
Product RangeVITA 67.3 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Flexible
Connector Type B
NanoRF Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
152.4mm
Connector Type A
U.FL Right Angle Jack
Impedance
50ohm
Product Range
VITA 67.3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
