Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0337Copy
Newark Part No.90AH9637
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $82.690 |
Price for:Each
Minimum: 1
Multiple: 1
$82.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0337Copy
Newark Part No.90AH9637
Cable Length - Imperial12"
Connector to ConnectorSMPS RP Plug to SMA RP Plug
Cable Length - Metric304.8m
Coaxial Cable TypeT-Flex 405
Connector Type ASMPS RP Plug
Connector Type BSMA RP Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8m
Connector Type A
SMPS RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPS RP Plug to SMA RP Plug
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA RP Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
