Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0254
Newark Part No.03AH4498
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $312.120 |
| 25+ | $303.200 |
| 50+ | $285.370 |
Price for:Each
Minimum: 10
Multiple: 10
$3,121.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0254
Newark Part No.03AH4498
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMPS Jack to SMPS Jack
Cable Length - Metric305mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMPS Straight Jack
Connector Type BSMPS Straight Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMPS Straight Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMPS Jack to SMPS Jack
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMPS Straight Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate