Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9469Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK3417
Product RangeQuarterBack Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $251.660 |
| 5+ | $235.820 |
| 10+ | $219.970 |
| 25+ | $206.210 |
| 50+ | $205.340 |
Price for:Each
Minimum: 1
Multiple: 1
$251.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9469Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK3417
Product RangeQuarterBack Series
Connector to ConnectorSMPM QB Bulkhead Plug to SMA Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM QB Bulkhead Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeQuarterBack Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
SMPM QB Bulkhead Plug to SMA Plug
Cable Length - Metric
304.8mm
Connector Type A
SMPM QB Bulkhead Plug
Impedance
50ohm
Product Range
QuarterBack Series
Cable Length - Imperial
12"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
