Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9433Copy
Newark Part No.62AK3376
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $243.240 |
Price for:Each
Minimum: 1
Multiple: 1
$243.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9433Copy
Newark Part No.62AK3376
Cable Length - Imperial3"
Connector to Connector90° SMPM Jack to SMPM Jack
Cable Length - Metric76.2mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMPM Right Angle Jack
Connector Type BSMPM Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3"
Cable Length - Metric
76.2mm
Connector Type A
SMPM Right Angle Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMPM Jack to SMPM Jack
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMPM Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
