Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-8547
Newark Part No.62AK3414
Product RangeQuarterBack Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.080 |
| 5+ | $182.700 |
| 10+ | $164.320 |
| 25+ | $161.020 |
Price for:Each
Minimum: 1
Multiple: 1
$201.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-8547
Newark Part No.62AK3414
Product RangeQuarterBack Series
Cable Length - Imperial12"
Connector to ConnectorSMPM QB Jack to SMA Plug
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM QB Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeQuarterBack Series
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMPM QB Jack
Impedance
50ohm
Product Range
QuarterBack Series
Connector to Connector
SMPM QB Jack to SMA Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
