Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7841
Newark Part No.90AH9636
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $270.540 |
| 25+ | $262.810 |
| 50+ | $247.350 |
Price for:Each
Minimum: 10
Multiple: 10
$2,705.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7841
Newark Part No.90AH9636
Connector to ConnectorSMPM RP Plug to SMA RP Plug
Cable Length - Imperial12"
Cable Length - Metric304.8m
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM RP Plug
Connector Type BSMA RP Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMPM RP Plug to SMA RP Plug
Cable Length - Metric
304.8m
Connector Type A
SMPM RP Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA RP Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
