Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-10173-0240Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AM0566
Product RangeVITA 67.3 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $276.110 |
| 5+ | $259.230 |
| 10+ | $242.340 |
Price for:Each
Minimum: 1
Multiple: 1
$276.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-10173-0240Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AM0566
Product RangeVITA 67.3 Series
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable Type0.087" Low Loss Coax
Connector Type A2.92mm RP Plug
Connector Type BSMPM Jack
Impedance50ohm
Product RangeVITA 67.3 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
0.087" Low Loss Coax
Connector Type B
SMPM Jack
Product Range
VITA 67.3 Series
Cable Length - Metric
610mm
Connector Type A
2.92mm RP Plug
Impedance
50ohm
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
