Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-4051Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK6427
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $143.700 |
| 5+ | $133.090 |
| 10+ | $122.470 |
| 25+ | $114.800 |
Price for:Each
Minimum: 1
Multiple: 1
$143.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-4051Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK6427
Cable Length - Imperial9.8"
Coaxial Cable Type0.085" Flexible
Connector Type ASMA RP Plug
Connector Type BSMPM RP Jack
Impedance50ohm
Product Range-
Product Overview
SV Microwave now offers fixed-length Ø.085" RF cable assemblies in standard 250mm and 500mm lengths. Available in straight and right-angle orientations for SMA, 2.92mm, SMP, and SMPM series. applications include5G wireless infrastructure, Mil/aero, RF test and measurement.
- SMA male to SMPM female able assembly for flexible Ø.085 cable
- Impedance of 50 ohm
- 9.843inch overall length
- High-speed RF cable assemblies, standard metric lengths available
- Low solder wicking and high flexibility allow for tight bends behind the cable ferrule
- High flex-life ensures excellent performance after repeated usage
- DC - 18GHz frequency range
Technical Specifications
Cable Length - Imperial
9.8"
Connector Type A
SMA RP Plug
Impedance
50ohm
Coaxial Cable Type
0.085" Flexible
Connector Type B
SMPM RP Jack
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
