Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3640Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50AJ0216
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $156.150 |
| 5+ | $147.530 |
| 10+ | $138.910 |
Price for:Each
Minimum: 1
Multiple: 1
$156.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3640Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50AJ0216
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMA Plug
Connector Type BSMPM Jack
Jacket ColorBlue
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Jack
Product Range
-
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Jacket Color
Blue
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
