Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3412Copy
Newark Part No.77AH7431
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $186.640 |
| 5+ | $182.210 |
| 10+ | $177.780 |
| 25+ | $174.220 |
Price for:Each
Minimum: 1
Multiple: 1
$186.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3412Copy
Newark Part No.77AH7431
Cable Length - Imperial6"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
7029-3412 is a SMA male keyed (180°) to SMA male 6” cable assembly for 0.085 cable. Typical applications are military and aerospace, airborne radar, transceiver box, cable assemblies, test and instrumentation, automated test equipment (ATE), process controls.
- RF performance to 26.5GHz
- Multiple keyings, standard and custom configurations available
- Same self-aligning, easy-to-use form factor as our standard SMA
- Options include adapters, cable assemblies, panel mount connectors and more
- Standard SMA male connector without keying will mate to any keyed SMA female
- 50 ohm impedance, 500 mating cycles
- Maximum VSWR is 1.3 : 1 at 26.5GHz
- 7 to 10in-lbs recommended mating torque
- ≥ -90dB shielding effectiveness
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
