Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-2554Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.43AC7876
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $97.830 |
| 5+ | $90.500 |
| 10+ | $83.160 |
| 25+ | $77.960 |
Price for:Each
Minimum: 1
Multiple: 1
$97.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-2554Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.43AC7876
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable Type0.085" Flexible, TFlex 405
Connector Type ASMA RP Plug
Connector Type BSMA RP Plug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
0.085" Flexible, TFlex 405
Connector Type B
SMA RP Plug
Product Range
-
Cable Length - Metric
609.6mm
Connector Type A
SMA RP Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
