Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1074
Newark Part No.31AJ8920
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $335.970 |
Price for:Each
Minimum: 1
Multiple: 1
$335.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-1074
Newark Part No.31AJ8920
Cable Length - Imperial6"
Connector to Connector2.92mm Bulkhead Jack to 2.92mm Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeT-Flex 405
Connector Type A2.92mm Bulkhead Jack
Connector Type B2.92mm Plug
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
2.92mm Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm Bulkhead Jack to 2.92mm Plug
Coaxial Cable Type
T-Flex 405
Connector Type B
2.92mm Plug
Jacket Color
Blue
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
