Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0997Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AH8165
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $285.280 |
Price for:Each
Minimum: 10
Multiple: 10
$2,852.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0997Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AH8165
Cable Length - Imperial12"
Connector to Connector90° 2.92mm Plug to 90° SMPM Jack
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type A2.92mm Right Angle Plug
Connector Type BSMPM Right Angle Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
2.92mm Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° 2.92mm Plug to 90° SMPM Jack
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Jack
Jacket Color
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
