Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0616Copy
Newark Part No.43AC7869
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $278.650 |
| 25+ | $270.690 |
| 50+ | $254.770 |
Price for:Each
Minimum: 10
Multiple: 1
$2,786.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0616Copy
Newark Part No.43AC7869
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable Type0.085" Flexible, TFlex 405
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
0.085" Flexible, TFlex 405
Connector Type B
2.92mm Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
609.6mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
