Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1084Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AC9232
Product RangeQuarterBack Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $265.290 |
| 5+ | $212.710 |
| 10+ | $160.120 |
| 25+ | $152.400 |
| 50+ | $145.660 |
Price for:Each
Minimum: 1
Multiple: 1
$265.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1084Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AC9232
Product RangeQuarterBack Series
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to SMP Jack
Cable Length - Metric305mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMP Straight Jack
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBlue
Product RangeQuarterBack Series
SVHCLead (25-Jun-2025)
Product Overview
- High speed SMP Straight Jack with Quarter Back Nut to SMA Straight Plug Cable Assembly
- On flexible T-Flex 405 cable
- Low solder wicking and high flexibility allows for tight bends behind the cable ferrule
- Ideal for 5G wireless design and development
- Length 12" (305mm)
- Impedance 50 ohm
- Frequency range DC to 18 GHz
Applications
5G Wireless, Test & Instrumentation, Military, Aerospace, Automated Test Equipment
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMP Straight Jack
Impedance
50ohm
Product Range
QuarterBack Series
Connector to Connector
SMA Plug to SMP Jack
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA Straight Plug
Jacket Color
Blue
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
