Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-0804Copy
Newark Part No.43AC7828
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $169.720 |
| 50+ | $162.340 |
| 100+ | $157.430 |
Price for:Each
Minimum: 25
Multiple: 25
$4,243.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-0804Copy
Newark Part No.43AC7828
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMP Right Angle Jack
Connector Type BSMP Right Angle Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Right Angle Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
609.6mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
