Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-0798Copy
Newark Part No.43AC7825
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $147.190 |
| 50+ | $140.790 |
| 100+ | $136.530 |
Price for:Each
Minimum: 25
Multiple: 25
$3,679.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-0798Copy
Newark Part No.43AC7825
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMP Jack
Connector Type BSMP Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
609.6mm
Connector Type A
SMP Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
