Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No500-32-015
Newark Part No.24AM0911
Product RangeVITA 67.3 Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $739.720 |
Price for:Each
Minimum: 1
Multiple: 1
$739.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No500-32-015
Newark Part No.24AM0911
Product RangeVITA 67.3 Series
For Use WithAmphenol SMPM Female VITA 67.3 Contacts
Product RangeVITA 67.3 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
500-32-015 is a SMPM female VITA 67.3 backplane contact removal tool. It is used to compress the clip and plunge the contact from the housing.
- Shielding effectiveness is ≥ -100dB, DC to 26.5GHz
- Dielectric withstanding voltage is 325VRMS
- 500 mating cycles, 2.5lbs (per contact) insertion force
- Temperature rating is -65°C to +165°C
- Withdrawal force is 1.5lbs
Technical Specifications
For Use With
Amphenol SMPM Female VITA 67.3 Contacts
SVHC
No SVHC (25-Jun-2025)
Product Range
VITA 67.3 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate