Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No4100-0001Copy
Newark Part No.43AC7805
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $215.380 |
| 50+ | $202.710 |
Price for:Each
Minimum: 25
Multiple: 25
$5,384.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No4100-0001Copy
Newark Part No.43AC7805
Connector TypeTNC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG214
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG214
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
