Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3811-60005Copy
Newark Part No.43AC7788
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $76.020 |
| 100+ | $74.880 |
| 250+ | $73.750 |
Price for:Each
Minimum: 50
Multiple: 50
$3,801.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3811-60005Copy
Newark Part No.43AC7788
Connector TypeSMPS RP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount Straight
Impedance50ohm
Coaxial Cable Type-
Contact MaterialKovar Alloy
Contact PlatingGold Plated Contacts
Frequency Max100GHz
Connector MountingPCB Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
SMPS RP Coaxial
Coaxial Termination
Surface Mount Straight
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Kovar Alloy
Frequency Max
100GHz
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
