
| Quantity | Price |
|---|---|
| 50+ | $62.990 |
| 100+ | $58.750 |
Product Information
Product Overview
The 3321-60001 from Amphenol SV Microwave is a 1.85mm high frequency (DC- 65 GHz) Female Edge Launch Jack, Ø 0.012" pin for 0.062" PCB thickness, that meets the need for high performing, highly reliable precision connectors in high speed PCB applications. This 1.85mm connector was designed for mode free operation through 65GHz. The interface uses a mostly air-dielectric with a support bead that is set back in the body of the connector to reduce bead interaction in a mated pair. Like the 2.92mm and 2.4mm connector, the body has been designed to ensure that the outer conductors engage before center conductors make contact. The 1.85mm interface uses an M7 thread and is compatible only with 2.4mm interface. SV Microwave has adapters to mate 1.85mm connectors to SMA and 2.92mm connectors. Features VSWR of 1.03 + 0.005 f, shielding effectiveness of ≥ 100dB, mating cycles of 500, and is corrosion, vibration, shock and thermal shock resistant. Typical applications include high speed digital, instrumentation, military, aerospace, satellite communication equipment (SATCOM), cable assemblies, test and measurement.
- Excellent performance DC to 65GHz
- Compatible with 2.4mm connector series
- Air dielectric, captivated center contact
- Ruggedized construction for repeatability and reliability
- Gold (per ASTM B488, type II, code C, class 1.27) over nickel finished stainless steel (per ASTM 5640, alloy UNS S30300, type 1) body and insert
- Beryllium copper (per ASTM B196, alloy no. UNS C17300, TD04) contact with gold over nickel (per AMS-QQ-N-290, class1, 0.00005" min.) finish
- PCTFE insulator (per ASTM D1430)
- Impedance is 50 ohm, Frequency range is 65GHz
- VSWR of 1.33:1 max. DC to 65 GHz, Insertion loss is 0.04√ f, Shielding effectiveness ≥ 100 dB
- 500 mating cycles, 5 to 7 in - lbs mating torque, 2.4mm intermateability
- Temperature rating from -65°C to +165°C
Applications
5G Wireless, Aerospace, Datacom, High Speed Digital, Instrumentation, Military, Satellite Communication (SATCOM), Test & Measurement
Technical Specifications
1.85mm Coaxial
Board Edge / End Launch
-
Gold over Nickel Plated Contacts
PCB Mount
Lead
Straight Jack
50ohm
Beryllium Copper
65GHz
1.85mm Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
