
| Quantity | Price |
|---|---|
| 50+ | $55.290 |
| 100+ | $54.470 |
| 250+ | $53.020 |
Product Information
Product Overview
The 3202-6000 from Amphenol SV Microwave is a SMPM male snap-in connector for 0.047 cable, FD. The SMPM connector was developed to improve on the application density and operating frequency range of the SMP connector. The SMPM connector is widely used in high density, high performance applications today. The product has VSWR of 1.10:1 to 26.5GHz typical/1.30:1 to 50GHz typical and shielding effectiveness of ≥ -80dB. It has mating cycles of 500 (smooth bore), 100 (full detent) and force to engage/disengage is 2.5/1.5lbs (limited bore) and 4.5/6.5lbs (full detent). This is corrosion, vibration, shock and thermal shock resistant. Applications include aerospace, military, broadband, instrumentation, routers, telecommunications, high speed applications (10 to 40Gbit), cable assembly, PCB and surface mount connections applications.
- Blindmate / push on design (RFfortless®)
- RF performance DC to 65GHz, very dense packaging possibilities
- Designed to accommodate both radial and axial misalignment
- Push-on and snap-on mating styles for quick installation
- Stainless steel body with passivated finish, PTFE insulator
- Gold finished beryllium copper sleeve, contact and retaining ring
- Next generation phase arrays, high speed semiconductor test
- Impedance is 50 ohm, frequency is 65GHz, insertion loss is 0.07√ f
- 0.010” axial misalignment, ±0.010” radial misalignment, dielectric withstanding voltage is 325VRMS
- Temperature rating from -65°C to +165°C
Applications
Aerospace, Military, Instrumentation, Telecommunications
Technical Specifications
SMPM Coaxial
-
-
Gold Plated Contacts
Panel Mount
Lead
Straight Plug
50ohm
Beryllium Copper
40GHz
SMPM Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
