Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2975-6200Copy
Newark Part No.43AC7712
Your Part Number
338 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $47.810 |
| 5+ | $46.000 |
| 10+ | $44.190 |
| 25+ | $41.700 |
| 50+ | $39.810 |
| 100+ | $39.190 |
Price for:Each
Minimum: 1
Multiple: 1
$47.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2975-6200Copy
Newark Part No.43AC7712
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Product Overview
The 2975-6200 from SV Microwave - Amphenol is a hermetic sealed SMA jack. This jack has gold per ASTM B488, type II, code C, class 0.76, over nickel per AMS-QQ-N-290, class1, 0.00005" minimum glass seal, assembly and contact finish.
- Stainless steel per ASTM 5640, alloy UNS S30300, type 1 body material
- Beryllium copper per ASTM B196, alloy no. UNS C17300, TD04 contact material
- EN1 or equivalent glass
- Kovar pin
- 50 ohm impedance
- DC to 18GHz frequency range
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
