Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2911-80001Copy
Newark Part No.70AK9661
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $98.440 |
| 5+ | $92.270 |
| 10+ | $86.090 |
| 25+ | $80.700 |
| 50+ | $76.860 |
| 100+ | $73.600 |
Price for:Each
Minimum: 1
Multiple: 1
$98.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2911-80001Copy
Newark Part No.70AK9661
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.047" Flexible
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
UltraLite RF cable connectors are designed to perform at high frequencies and harsh environments with lower weight compared to their steel and brass counterparts by leveraging aluminum construction. These connectors, cable assemblies and components are ideal for Space and other applications where weight is at a premium. Applications include space, mil/aero, man pack radios, airborne.
- Up to 66% lighter than standard cable connectors due to aluminum material
- Same reliability as standard steel RF connectors
- Series: SMA and 2.92mm
- DC - up to 40GHz (2.92mm version)
- COTS versions available through distribution
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.047" Flexible
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
