Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2910-6001Copy
Newark Part No.43AC7698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $40.030 |
| 250+ | $39.430 |
Price for:Each
Minimum: 100
Multiple: 100
$4,003.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2910-6001Copy
Newark Part No.43AC7698
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG55, RG142, RG223/U
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG55, RG142, RG223/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
